Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

110 mm Diagonal

RS Stock No.: 145-7485Brand: BahcoManufacturers Part No.:
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Bahco

Overall Length

110 mm

Jaw Length

10mm

ESD Safe

Yes

Material

Alloy Steel

Maximum Cutting Capacity

1.25mm

Cutting Capacity Copper Wire

0.1 → 1.25mm

You may be interested in
Lindstrom ESD Safe Side Cutters
AED 334.94Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

110 mm Diagonal

P.O.A.

110 mm Diagonal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lindstrom ESD Safe Side Cutters
AED 334.94Each (ex VAT)

Technical Document

Specifications

Brand

Bahco

Overall Length

110 mm

Jaw Length

10mm

ESD Safe

Yes

Material

Alloy Steel

Maximum Cutting Capacity

1.25mm

Cutting Capacity Copper Wire

0.1 → 1.25mm

You may be interested in
Lindstrom ESD Safe Side Cutters
AED 334.94Each (ex VAT)