Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bahco 111M Series Combination Spanner, 55mm, Metric, Double Ended, 560 mm Overall

RS Stock No.: 717-8551Brand: BahcoManufacturers Part No.: 111M-55IMPA: 610790
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

55mm

Material

Alloy Steel

Finish

Chrome

Overall Length

560 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

55 mm

Series

111M

Country of Origin

Taiwan, Province Of China

Product details

Bahco Offset Combination Spanner (111)

Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 7738, ISO 3318 and DIN 3113
• Material: High performance alloy steel, Vanadium-Extra
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design

Standards

DIN 3113; ISO 3318; ISO 7738

Stock information temporarily unavailable.

AED 1,111.88

AED 1,111.88 Each (ex VAT)

AED 1,167.47

AED 1,167.47 Each (inc. VAT)

Bahco 111M Series Combination Spanner, 55mm, Metric, Double Ended, 560 mm Overall

AED 1,111.88

AED 1,111.88 Each (ex VAT)

AED 1,167.47

AED 1,167.47 Each (inc. VAT)

Bahco 111M Series Combination Spanner, 55mm, Metric, Double Ended, 560 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

55mm

Material

Alloy Steel

Finish

Chrome

Overall Length

560 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

55 mm

Series

111M

Country of Origin

Taiwan, Province Of China

Product details

Bahco Offset Combination Spanner (111)

Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 7738, ISO 3318 and DIN 3113
• Material: High performance alloy steel, Vanadium-Extra
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design

Standards

DIN 3113; ISO 3318; ISO 7738