Bahco 111M Series 12-Piece Spanner Set, 8 → 19 mm, Vanadium Extra Steel

RS Stock No.: 656-6326Brand: BahcoManufacturers Part No.: 111M/SH12
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Bahco

Set Type

Ring Spanner-Set

Series

111M

Sizes in Set

8 → 19 mm

Number of Pieces

12

Material

Vanadium Extra Steel

VDE/1000V Approved

No

Finish

Nickel Chrome Plated

Country of Origin

Argentina

Product details

Bahco Combination Spanner Set - 111M Series

A 12 piece metric combination spanner set, each piece is made from vanadium steel and finished with a nickel chrome plating. Upon inspection, there are clear size markings at both ends of the spanners and embossed Bahco branding in the middle. Bahco spanners are synonymous with quality and these combinations spanners display real quality, feel assured during application and will last a lifetime.

Open End

The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.

Ring End

The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.

Black Plastic Holder

The black plastic holder is fully functional, flexible for wall mounting or to carry and a locking mechanism keeps all the spanners safe and secured during transport.

Features and Benefits

• Combination spanners
• Comfortable to use with the patented U shaped shank design
• Offset in Metric sizes
• Finish: Nickel and chrome-plated, fine-polished
• Vanadium steel
• Open-end angle 15°, box end 15° offset, equal openings at both ends, short type with dynamic-drive-profile
• Black hard plastic wallet

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

Approvals & Certification

• DIN 3113 / ISO 3318 / ISO 7738

FAQ:
What material are they made from?

These combination spanners are made from vanadium steel with nickel chrome plating

What do you get in the set?

12 piece combination spanner set; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18 and 19 mm

Stock information temporarily unavailable.

AED 610.68

AED 610.68 Each (ex VAT)

AED 641.21

AED 641.21 Each (inc. VAT)

Bahco 111M Series 12-Piece Spanner Set, 8 → 19 mm, Vanadium Extra Steel

AED 610.68

AED 610.68 Each (ex VAT)

AED 641.21

AED 641.21 Each (inc. VAT)

Bahco 111M Series 12-Piece Spanner Set, 8 → 19 mm, Vanadium Extra Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Set Type

Ring Spanner-Set

Series

111M

Sizes in Set

8 → 19 mm

Number of Pieces

12

Material

Vanadium Extra Steel

VDE/1000V Approved

No

Finish

Nickel Chrome Plated

Country of Origin

Argentina

Product details

Bahco Combination Spanner Set - 111M Series

A 12 piece metric combination spanner set, each piece is made from vanadium steel and finished with a nickel chrome plating. Upon inspection, there are clear size markings at both ends of the spanners and embossed Bahco branding in the middle. Bahco spanners are synonymous with quality and these combinations spanners display real quality, feel assured during application and will last a lifetime.

Open End

The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.

Ring End

The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.

Black Plastic Holder

The black plastic holder is fully functional, flexible for wall mounting or to carry and a locking mechanism keeps all the spanners safe and secured during transport.

Features and Benefits

• Combination spanners
• Comfortable to use with the patented U shaped shank design
• Offset in Metric sizes
• Finish: Nickel and chrome-plated, fine-polished
• Vanadium steel
• Open-end angle 15°, box end 15° offset, equal openings at both ends, short type with dynamic-drive-profile
• Black hard plastic wallet

Typical Applications:

This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

Approvals & Certification

• DIN 3113 / ISO 3318 / ISO 7738

FAQ:
What material are they made from?

These combination spanners are made from vanadium steel with nickel chrome plating

What do you get in the set?

12 piece combination spanner set; 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18 and 19 mm