Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 6-Piece Combination Spanner Set, 8; 10; 12; 13; 14; 17 mm

RS Stock No.: 254-210Brand: BahcoManufacturers Part No.: 111M/SH6
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Bahco

Set Type

Combination Spanner Set

Sizes in Set

8; 10; 12; 13; 14; 17 mm

Number of Pieces

6

Finish

Nickel Chrome Plated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bahco 6-Piece Combination Spanner Set, 8; 10; 12; 13; 14; 17 mm

P.O.A.

Bahco 6-Piece Combination Spanner Set, 8; 10; 12; 13; 14; 17 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Set Type

Combination Spanner Set

Sizes in Set

8; 10; 12; 13; 14; 17 mm

Number of Pieces

6

Finish

Nickel Chrome Plated

You may be interested in