Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bahco Combination Spanner, 15/16in, Imperial, Double Ended, 270 mm Overall

RS Stock No.: 717-8614Brand: BahcoManufacturers Part No.: 111Z-15/16IMPA: 610813
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Imperial Size

15/16in

Material

Alloy Steel

Finish

Chrome

Overall Length

270 mm

Double Ended

Yes

Imperial or Metric

Imperial

Size

15/16 in

Country of Origin

Argentina

Product details

Bahco Offset Combination Spanner (111)

Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 7738, ISO 3318 and DIN 3113
• Material: High performance alloy steel, Vanadium-Extra
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design

Standards

DIN 3113; ISO 3318; ISO 7738

You may be interested in
Stock information temporarily unavailable.

AED 147.86

AED 147.86 Each (ex VAT)

AED 155.25

AED 155.25 Each (inc. VAT)

Bahco Combination Spanner, 15/16in, Imperial, Double Ended, 270 mm Overall

AED 147.86

AED 147.86 Each (ex VAT)

AED 155.25

AED 155.25 Each (inc. VAT)

Bahco Combination Spanner, 15/16in, Imperial, Double Ended, 270 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Imperial Size

15/16in

Material

Alloy Steel

Finish

Chrome

Overall Length

270 mm

Double Ended

Yes

Imperial or Metric

Imperial

Size

15/16 in

Country of Origin

Argentina

Product details

Bahco Offset Combination Spanner (111)

Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 7738, ISO 3318 and DIN 3113
• Material: High performance alloy steel, Vanadium-Extra
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design

Standards

DIN 3113; ISO 3318; ISO 7738

You may be interested in