Technical Document
Specifications
Brand
BahcoSpanner Type
Open Ended Slogging Spanner
Metric Size
32mm
Material
Steel
Finish
Steel Grey
Overall Length
190 mm
Double Ended
No
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Sledge Hammer Open-End Spanner (133SGM)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Metric Sizes
Angle 15°
Forged Steel construction
Steel grey finish
Standards
DIN 133.
AED 251.26
AED 251.26 Each (ex VAT)
AED 263.82
AED 263.82 Each (inc. VAT)
1
AED 251.26
AED 251.26 Each (ex VAT)
AED 263.82
AED 263.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoSpanner Type
Open Ended Slogging Spanner
Metric Size
32mm
Material
Steel
Finish
Steel Grey
Overall Length
190 mm
Double Ended
No
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Sledge Hammer Open-End Spanner (133SGM)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Metric Sizes
Angle 15°
Forged Steel construction
Steel grey finish
Standards
DIN 133.