Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 147 Series Open Ended Insert Spanner Head, 13/16 in, 14 x 18mm Insert

RS Stock No.: 284-525Brand: BahcoManufacturers Part No.: 147-13/16
brand-logo

Technical Document

Specifications

Brand

Bahco

Type

Spanner Head

Series

147

Head Type

Open Ended Insert

Size

13/16 in

Insert Size

14 x 18mm

Country of Origin

China

Stock information temporarily unavailable.

AED 449.29

AED 449.29 Each (ex VAT)

AED 471.75

AED 471.75 Each (inc. VAT)

Bahco 147 Series Open Ended Insert Spanner Head, 13/16 in, 14 x 18mm Insert

AED 449.29

AED 449.29 Each (ex VAT)

AED 471.75

AED 471.75 Each (inc. VAT)

Bahco 147 Series Open Ended Insert Spanner Head, 13/16 in, 14 x 18mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Type

Spanner Head

Series

147

Head Type

Open Ended Insert

Size

13/16 in

Insert Size

14 x 18mm

Country of Origin

China