Bahco 147 Series Open Ended Insert Spanner Head, 25 mm, 14 x 18mm Insert

RS Stock No.: 284-341Brand: BahcoManufacturers Part No.: 147-25
brand-logo

Technical Document

Specifications

Brand

Bahco

Type

Spanner Head

Series

147

Head Type

Open Ended Insert

Size

25 mm

Insert Size

14 x 18mm

Country of Origin

China

AED 486.57

AED 486.57 Each (ex VAT)

AED 510.90

AED 510.90 Each (inc. VAT)

Bahco 147 Series Open Ended Insert Spanner Head, 25 mm, 14 x 18mm Insert

AED 486.57

AED 486.57 Each (ex VAT)

AED 510.90

AED 510.90 Each (inc. VAT)

Bahco 147 Series Open Ended Insert Spanner Head, 25 mm, 14 x 18mm Insert

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Type

Spanner Head

Series

147

Head Type

Open Ended Insert

Size

25 mm

Insert Size

14 x 18mm

Country of Origin

China