Technical Document
Specifications
Brand
BahcoTool Storage Type
Tool Trolley
Material
Solid Steel
Number of Drawers
7
Wheeled
Yes
Length
782mm
Width
510mm
Height
952mm
Dimensions
782 x 510 x 952mm
Type
Trolley
Load Capacity
600kg
Weight
71.2kg
Country of Origin
China
AED 7,191.61
AED 7,191.61 Each (ex VAT)
AED 7,551.19
AED 7,551.19 Each (inc. VAT)
1
AED 7,191.61
AED 7,191.61 Each (ex VAT)
AED 7,551.19
AED 7,551.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoTool Storage Type
Tool Trolley
Material
Solid Steel
Number of Drawers
7
Wheeled
Yes
Length
782mm
Width
510mm
Height
952mm
Dimensions
782 x 510 x 952mm
Type
Trolley
Load Capacity
600kg
Weight
71.2kg
Country of Origin
China