Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 12 Drawer Wheeled Tool Chest

RS Stock No.: 176-2463Brand: BahcoManufacturers Part No.: 1475KXL12BLACK
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Bahco

Tool Storage Type

Tool Chest

Number of Drawers

12

Wheeled

Yes

Length

501mm

Width

1016mm

Height

985mm

Dimensions

501 x 1016 x 985mm

Type

Tool Trolley

Load Capacity

900kg

Weight

140kg

Country of Origin

China

You may be interested in
RS PRO 11 Drawer Steel Wheeled Tool Chest
AED 10,094.15Each (ex VAT)
Stock information temporarily unavailable.

AED 12,425.86

AED 12,425.86 Each (ex VAT)

AED 13,047.15

AED 13,047.15 Each (inc. VAT)

Bahco 12 Drawer Wheeled Tool Chest

AED 12,425.86

AED 12,425.86 Each (ex VAT)

AED 13,047.15

AED 13,047.15 Each (inc. VAT)

Bahco 12 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 11 Drawer Steel Wheeled Tool Chest
AED 10,094.15Each (ex VAT)

Technical Document

Specifications

Brand

Bahco

Tool Storage Type

Tool Chest

Number of Drawers

12

Wheeled

Yes

Length

501mm

Width

1016mm

Height

985mm

Dimensions

501 x 1016 x 985mm

Type

Tool Trolley

Load Capacity

900kg

Weight

140kg

Country of Origin

China

You may be interested in
RS PRO 11 Drawer Steel Wheeled Tool Chest
AED 10,094.15Each (ex VAT)