Technical Document
Specifications
Brand
BahcoType
Workbench
Maximum Load
30kg
Length
1500mm
Width
750mm
Height
1030mm
Model Number
1495K6CWB15TS
Country of Origin
Spain
Stock information temporarily unavailable.
AED 16,111.62
AED 16,111.62 Each (ex VAT)
AED 16,917.20
AED 16,917.20 Each (inc. VAT)
Bahco 1495K6CWB15TS Workbench, 30kg Max Load, 1030mm x 750mm x 1500mm
1
AED 16,111.62
AED 16,111.62 Each (ex VAT)
AED 16,917.20
AED 16,917.20 Each (inc. VAT)
Bahco 1495K6CWB15TS Workbench, 30kg Max Load, 1030mm x 750mm x 1500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoType
Workbench
Maximum Load
30kg
Length
1500mm
Width
750mm
Height
1030mm
Model Number
1495K6CWB15TS
Country of Origin
Spain