Technical Document
Specifications
Brand
BahcoType
Workbench
Maximum Load
30kg
Length
1800mm
Width
750mm
Height
1030mm
Model Number
1495K7CWB18TW
Country of Origin
Spain
Stock information temporarily unavailable.
AED 18,111.67
AED 18,111.67 Each (ex VAT)
AED 19,017.25
AED 19,017.25 Each (inc. VAT)
Bahco 1495K7CWB18TW Workbench, 30kg Max Load, 1030mm x 750mm x 1800mm
1
AED 18,111.67
AED 18,111.67 Each (ex VAT)
AED 19,017.25
AED 19,017.25 Each (inc. VAT)
Bahco 1495K7CWB18TW Workbench, 30kg Max Load, 1030mm x 750mm x 1800mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoType
Workbench
Maximum Load
30kg
Length
1800mm
Width
750mm
Height
1030mm
Model Number
1495K7CWB18TW
Country of Origin
Spain