Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 1495K8CWB15TW Workbench, 30kg Max Load, 840mm x 750mm x 1500mm

RS Stock No.: 172-117Brand: BahcoManufacturers Part No.: 1495K8CWB15TW
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

Bahco

Type

Workbench

Maximum Load

30kg

Length

1500mm

Width

750mm

Height

840mm

Model Number

1495K8CWB15TW

Country of Origin

Spain

Stock information temporarily unavailable.

AED 16,809.60

AED 16,809.60 Each (ex VAT)

AED 17,650.08

AED 17,650.08 Each (inc. VAT)

Bahco 1495K8CWB15TW Workbench, 30kg Max Load, 840mm x 750mm x 1500mm

AED 16,809.60

AED 16,809.60 Each (ex VAT)

AED 17,650.08

AED 17,650.08 Each (inc. VAT)

Bahco 1495K8CWB15TW Workbench, 30kg Max Load, 840mm x 750mm x 1500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Type

Workbench

Maximum Load

30kg

Length

1500mm

Width

750mm

Height

840mm

Model Number

1495K8CWB15TW

Country of Origin

Spain