Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 14R-1/2 1/2 in Square Ratchet with No handle Handle, 70 mm Overall

RS Stock No.: 284-465Brand: BahcoManufacturers Part No.: 14R-1/2
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Handle Type

No handle

Drive Shape

Square

Overall Length

70 mm

Model

14R-1/2

Country of Origin

China

Stock information temporarily unavailable.

AED 734.63

AED 734.63 Each (ex VAT)

AED 771.36

AED 771.36 Each (inc. VAT)

Bahco 14R-1/2 1/2 in Square Ratchet with No handle Handle, 70 mm Overall

AED 734.63

AED 734.63 Each (ex VAT)

AED 771.36

AED 771.36 Each (inc. VAT)

Bahco 14R-1/2 1/2 in Square Ratchet with No handle Handle, 70 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Handle Type

No handle

Drive Shape

Square

Overall Length

70 mm

Model

14R-1/2

Country of Origin

China