Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 14R-3/4 3/4 in Square Ratchet with No handle Handle, 70 mm Overall

RS Stock No.: 284-398Brand: BahcoManufacturers Part No.: 14R-3/4
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Bahco

Drive Size

3/4 in

Handle Type

No handle

Drive Shape

Square

Overall Length

70 mm

Model

14R-3/4

Country of Origin

China

Stock information temporarily unavailable.

AED 1,124.45

AED 1,124.45 Each (ex VAT)

AED 1,180.67

AED 1,180.67 Each (inc. VAT)

Bahco 14R-3/4 3/4 in Square Ratchet with No handle Handle, 70 mm Overall

AED 1,124.45

AED 1,124.45 Each (ex VAT)

AED 1,180.67

AED 1,180.67 Each (inc. VAT)

Bahco 14R-3/4 3/4 in Square Ratchet with No handle Handle, 70 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

3/4 in

Handle Type

No handle

Drive Shape

Square

Overall Length

70 mm

Model

14R-3/4

Country of Origin

China