Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 14T-1/2 1/2 in Square Ratchet with No handle Handle, 72 mm Overall

RS Stock No.: 284-196Brand: BahcoManufacturers Part No.: 14T-1/2
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Handle Type

No handle

Drive Shape

Square

Overall Length

72 mm

Model

14T-1/2

Country of Origin

China

Stock information temporarily unavailable.

AED 899.60

AED 899.60 Each (ex VAT)

AED 944.58

AED 944.58 Each (inc. VAT)

Bahco 14T-1/2 1/2 in Square Ratchet with No handle Handle, 72 mm Overall

AED 899.60

AED 899.60 Each (ex VAT)

AED 944.58

AED 944.58 Each (inc. VAT)

Bahco 14T-1/2 1/2 in Square Ratchet with No handle Handle, 72 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Drive Size

1/2 in

Handle Type

No handle

Drive Shape

Square

Overall Length

72 mm

Model

14T-1/2

Country of Origin

China