Technical Document
Specifications
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
8 mm, 8mm
Material
Alloy Steel
Finish
Chrome
Overall Length
90 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Liliput Double Open-Ended Spanner
Small open-ended spanner made from alloy steel, chrome plated
Heads mirror polished
Jaws angled at 82.5° and 15 °
Equal openings at both ends
AED 80.48
AED 80.48 Each (ex VAT)
AED 84.50
AED 84.50 Each (inc. VAT)
1
AED 80.48
AED 80.48 Each (ex VAT)
AED 84.50
AED 84.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
8 mm, 8mm
Material
Alloy Steel
Finish
Chrome
Overall Length
90 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Germany
Product details
Liliput Double Open-Ended Spanner
Small open-ended spanner made from alloy steel, chrome plated
Heads mirror polished
Jaws angled at 82.5° and 15 °
Equal openings at both ends