Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 1950MZ Series Crowfoot Adjustable Wrench, 3/8 in, 65mm Insert

RS Stock No.: 172-059Brand: BahcoManufacturers Part No.: 1950MZ-3/8
brand-logo

Technical Document

Specifications

Brand

Bahco

Type

Crowfoot Adjustable Wrench

Series

1950MZ

Size

3/8 in

Insert Size

65mm

Country of Origin

Spain

Stock information temporarily unavailable.

AED 483.68

AED 483.68 Each (ex VAT)

AED 507.86

AED 507.86 Each (inc. VAT)

Bahco 1950MZ Series Crowfoot Adjustable Wrench, 3/8 in, 65mm Insert

AED 483.68

AED 483.68 Each (ex VAT)

AED 507.86

AED 507.86 Each (inc. VAT)

Bahco 1950MZ Series Crowfoot Adjustable Wrench, 3/8 in, 65mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Type

Crowfoot Adjustable Wrench

Series

1950MZ

Size

3/8 in

Insert Size

65mm

Country of Origin

Spain