Bahco 1952M Series 6-Piece Spanner Set, 8 → 17 mm, Alloy Steel

RS Stock No.: 877-0744Brand: BahcoManufacturers Part No.: 1952M/SH6
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Bahco

Set Type

Ring Spanner-Set

Series

1952M

Sizes in Set

8 → 17 mm

Number of Pieces

6

Material

Alloy Steel

VDE/1000V Approved

No

Finish

Chrome

Country of Origin

Argentina

Product details

Bahco Offset Wrench Set with Holder

Selection of 1592 offset metric combination spanners in a handy plastic holder.

Bahco wrenches are designed to offer excellent low space requirements and power transmission. The Dynamic Drive profile on the ring end increases contact with the fastener’s flank and reduces wear while delivering a higher torque.

Combination wrench, offset in metric sizes
High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro matt finishing provides high-quality surface
Plastic carry handle

Standards

ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113

Stock information temporarily unavailable.

AED 454.23

AED 454.23 Each (ex VAT)

AED 476.94

AED 476.94 Each (inc. VAT)

Bahco 1952M Series 6-Piece Spanner Set, 8 → 17 mm, Alloy Steel

AED 454.23

AED 454.23 Each (ex VAT)

AED 476.94

AED 476.94 Each (inc. VAT)

Bahco 1952M Series 6-Piece Spanner Set, 8 → 17 mm, Alloy Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Set Type

Ring Spanner-Set

Series

1952M

Sizes in Set

8 → 17 mm

Number of Pieces

6

Material

Alloy Steel

VDE/1000V Approved

No

Finish

Chrome

Country of Origin

Argentina

Product details

Bahco Offset Wrench Set with Holder

Selection of 1592 offset metric combination spanners in a handy plastic holder.

Bahco wrenches are designed to offer excellent low space requirements and power transmission. The Dynamic Drive profile on the ring end increases contact with the fastener’s flank and reduces wear while delivering a higher torque.

Combination wrench, offset in metric sizes
High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro matt finishing provides high-quality surface
Plastic carry handle

Standards

ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113