Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Side Cutters

RS Stock No.: 359-4687Brand: BahcoManufacturers Part No.: 2101G-125IMPA: 611651Distrelec Article No.: 30409308
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Bahco

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Plastic Insulated Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

Material

Alloy Steel

Maximum Cutting Capacity

3.5mm

Cut Type

Semi Flush

Distrelec Product Id

30409308

Country of Origin

France

Product details

Bahco Ergonomic Cutter

Bahco Ergonomic Cutters are the tools designed for professionals. Made from black oxidised, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.

Features & Benefits
• Maximum comfort with minimum effort due to the ergonomic design
• Comfortable handles giving an excellent grip
• Easy operation with a unique on/off self-opening spring system
• ISO 5749

You may be interested in
Bahco 2101G Side Cutters
AED 218.24Each (ex VAT)
Bahco 2101G Side Cutters
AED 238.03Each (ex VAT)
Stock information temporarily unavailable.

AED 181.91

AED 181.91 Each (ex VAT)

AED 191.01

AED 191.01 Each (inc. VAT)

Bahco Side Cutters

AED 181.91

AED 181.91 Each (ex VAT)

AED 191.01

AED 191.01 Each (inc. VAT)

Bahco Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 2101G Side Cutters
AED 218.24Each (ex VAT)
Bahco 2101G Side Cutters
AED 238.03Each (ex VAT)

Technical Document

Specifications

Brand

Bahco

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Plastic Insulated Wire, Soft Wire

Non Sparking

No

Overall Length

125 mm

Material

Alloy Steel

Maximum Cutting Capacity

3.5mm

Cut Type

Semi Flush

Distrelec Product Id

30409308

Country of Origin

France

Product details

Bahco Ergonomic Cutter

Bahco Ergonomic Cutters are the tools designed for professionals. Made from black oxidised, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.

Features & Benefits
• Maximum comfort with minimum effort due to the ergonomic design
• Comfortable handles giving an excellent grip
• Easy operation with a unique on/off self-opening spring system
• ISO 5749

You may be interested in
Bahco 2101G Side Cutters
AED 218.24Each (ex VAT)
Bahco 2101G Side Cutters
AED 238.03Each (ex VAT)