Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 2233D Cable Cutters

RS Stock No.: 254-232Brand: BahcoManufacturers Part No.: 2233 D-160Distrelec Article No.: 30421499
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Bahco

Model Number

2233D

Cutter Type

Cable Cutters

Overall Length

160 mm

Jaw Length

25mm

VDE/1000V Approved

No

Material

Steel

Maximum Cutting Capacity

10mm

Cut Type

Straight

Cutting Capacity Stranded Wire

10mm

Cutting Capacity Copper Wire

10mm

Distrelec Product Id

30421499

Country of Origin

Vietnam

Product details

Bahco Heavy-Duty Cable Cutters

Bahco Heavy-Duty Cable Cutters designed for the efficient cutting copper and aluminium cables. The bodies are drop forged, carbon steel, polished, hardened and tempered. The PVC dipped handles provide a comfortable grip and ensure safe operation.

Features & Benefits
• Wire stripping pliers which can both strip and cut Copper/Aluminium cables in dimension according to table.
• Finish: The forged surfaces are phosphate and the head mirror polished.
• Material: Carbon steel.
• PVC coated handles without return spring.
• Designed to cut and strip electrical cable.

You may be interested in
Stock information temporarily unavailable.

AED 184.90

AED 184.90 Each (ex VAT)

AED 194.14

AED 194.14 Each (inc. VAT)

Bahco 2233D Cable Cutters

AED 184.90

AED 184.90 Each (ex VAT)

AED 194.14

AED 194.14 Each (inc. VAT)

Bahco 2233D Cable Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Model Number

2233D

Cutter Type

Cable Cutters

Overall Length

160 mm

Jaw Length

25mm

VDE/1000V Approved

No

Material

Steel

Maximum Cutting Capacity

10mm

Cut Type

Straight

Cutting Capacity Stranded Wire

10mm

Cutting Capacity Copper Wire

10mm

Distrelec Product Id

30421499

Country of Origin

Vietnam

Product details

Bahco Heavy-Duty Cable Cutters

Bahco Heavy-Duty Cable Cutters designed for the efficient cutting copper and aluminium cables. The bodies are drop forged, carbon steel, polished, hardened and tempered. The PVC dipped handles provide a comfortable grip and ensure safe operation.

Features & Benefits
• Wire stripping pliers which can both strip and cut Copper/Aluminium cables in dimension according to table.
• Finish: The forged surfaces are phosphate and the head mirror polished.
• Material: Carbon steel.
• PVC coated handles without return spring.
• Designed to cut and strip electrical cable.

You may be interested in