Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 2446 Curved, Fixed Knife, 106g

RS Stock No.: 324-465Brand: BahcoManufacturers Part No.: 2446-EL-HELP
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

Bahco

Blade Material

Metal

Knife Type

Fixed

Features

Comfortable Handle Aligned With Rest Of Electrician Knives, Special Holster Designed To Avoid Accidents, Special Tip Shape To Open Plastic Protector Easily

Tool Type

Knife

Handle Material

Plastic

Overall Length

160 mm

Blade Type

Curved

Series

2446

Weight

106g

Country of Origin

China

Stock information temporarily unavailable.

AED 101.66

AED 101.66 1 Box of 12 (ex VAT)

AED 106.74

AED 106.74 1 Box of 12 (inc. VAT)

Bahco 2446 Curved, Fixed Knife, 106g

AED 101.66

AED 101.66 1 Box of 12 (ex VAT)

AED 106.74

AED 106.74 1 Box of 12 (inc. VAT)

Bahco 2446 Curved, Fixed Knife, 106g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Blade Material

Metal

Knife Type

Fixed

Features

Comfortable Handle Aligned With Rest Of Electrician Knives, Special Holster Designed To Avoid Accidents, Special Tip Shape To Open Plastic Protector Easily

Tool Type

Knife

Handle Material

Plastic

Overall Length

160 mm

Blade Type

Curved

Series

2446

Weight

106g

Country of Origin

China