Technical Document
Specifications
Brand
BahcoKnife Type
Multipurpose
Blade Material
Metal
Features
Blunt Tip For Safe Use, Special Coating To Prevent Corrosion, Special Holster Included
Tool Type
Knife
Handle Material
Dual Component
Overall Length
215 mm
Blade Type
Straight
Series
2446
Weight
122g
Country of Origin
China
AED 111.14
AED 111.14 1 Box of 15 (ex VAT)
AED 116.70
AED 116.70 1 Box of 15 (inc. VAT)
1
AED 111.14
AED 111.14 1 Box of 15 (ex VAT)
AED 116.70
AED 116.70 1 Box of 15 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoKnife Type
Multipurpose
Blade Material
Metal
Features
Blunt Tip For Safe Use, Special Coating To Prevent Corrosion, Special Holster Included
Tool Type
Knife
Handle Material
Dual Component
Overall Length
215 mm
Blade Type
Straight
Series
2446
Weight
122g
Country of Origin
China