Technical Document
Specifications
Brand
BahcoKnife Type
Fixed
Blade Material
Steel
Tool Type
Knife
Features
Two Component Handle For Better Grip
Handle Material
Dual Component
Overall Length
230 mm
Blade Type
Curved
Series
2488
Weight
110g
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 119.54
AED 119.54 1 Box of 1 (ex VAT)
AED 125.52
AED 125.52 1 Box of 1 (inc. VAT)
Bahco 2488 Curved, Fixed Knife, 110g
1
AED 119.54
AED 119.54 1 Box of 1 (ex VAT)
AED 125.52
AED 125.52 1 Box of 1 (inc. VAT)
Bahco 2488 Curved, Fixed Knife, 110g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoKnife Type
Fixed
Blade Material
Steel
Tool Type
Knife
Features
Two Component Handle For Better Grip
Handle Material
Dual Component
Overall Length
230 mm
Blade Type
Curved
Series
2488
Weight
110g
Country of Origin
Taiwan, Province Of China