Technical Document
Specifications
Brand
BahcoSpanner Type
Ring Spanner
Metric Size
10mm
VDE/1000V Approved
Yes
Material
Alloy Steel
Finish
Insulated
Overall Length
160 mm
Offset
Yes
Double Ended
No
Imperial or Metric
Metric
Size
10 mm
Country of Origin
Spain
Product details
Bahco VDE Offset Ring Spanner
Bahco VDE Offset Ring Spanner is made of high performance alloy steel with 3 layers of insulation coating with different colours. It is ideal for work on live equipment up to 1000 V. It is made according to IEC 60900 and VDE certified.
Features & Benefits
Insulated offset ring spanner
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for extra handle protection
For work on live equipment up to 1000 V
High performance alloy steel
Chrome Vanadium steel.
12 point Dynamic-Drive Profile
Opening tolerance according to ISO 691, IEC60900, VDE certified
AED 223.91
AED 223.91 Each (ex VAT)
AED 235.11
AED 235.11 Each (inc. VAT)
1
AED 223.91
AED 223.91 Each (ex VAT)
AED 235.11
AED 235.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSpanner Type
Ring Spanner
Metric Size
10mm
VDE/1000V Approved
Yes
Material
Alloy Steel
Finish
Insulated
Overall Length
160 mm
Offset
Yes
Double Ended
No
Imperial or Metric
Metric
Size
10 mm
Country of Origin
Spain
Product details
Bahco VDE Offset Ring Spanner
Bahco VDE Offset Ring Spanner is made of high performance alloy steel with 3 layers of insulation coating with different colours. It is ideal for work on live equipment up to 1000 V. It is made according to IEC 60900 and VDE certified.
Features & Benefits
Insulated offset ring spanner
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for extra handle protection
For work on live equipment up to 1000 V
High performance alloy steel
Chrome Vanadium steel.
12 point Dynamic-Drive Profile
Opening tolerance according to ISO 691, IEC60900, VDE certified