Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 165 mm Carbon Steel Coping Saw Blade

RS Stock No.: 281-9167Brand: BahcoManufacturers Part No.: 303-5p
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Bahco

Blade Length

165 mm

Saw Blade Type

Coping Saw Blade

Materials Cut

Wood

Material

Carbon Steel

Country of Origin

Germany

Stock information temporarily unavailable.

AED 21.52

AED 21.52 Each (ex VAT)

AED 22.60

AED 22.60 Each (inc. VAT)

Bahco 165 mm Carbon Steel Coping Saw Blade

AED 21.52

AED 21.52 Each (ex VAT)

AED 22.60

AED 22.60 Each (inc. VAT)

Bahco 165 mm Carbon Steel Coping Saw Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Blade Length

165 mm

Saw Blade Type

Coping Saw Blade

Materials Cut

Wood

Material

Carbon Steel

Country of Origin

Germany