Technical Document
Specifications
Brand
BahcoWrench Type
Adjustable Spanner
Jaw Capacity
32mm
Overall Length
209 mm
Handle Type
Metal
Finish
Phosphate
Material
Alloy Steel
Number of Pieces
1
Country of Origin
Spain
Product details
Bahco Adjustable Wrench (80 Series)
The Bahco adjustable wrench is tool used by many professionals and is made from high performance alloy steel with a phosphated finish. It has a 32mm jaw capacity and alligator jaws at one end.
Features and Benefits
High performance alloy steel
Head angle 15°
Left and right going screw
Phosphated
Precision-hardened
Anti-corrosion treated
Standards
IS O 6787, DIN 3117, BS 6333, ASME B107.8M – 1996
AED 202.45
AED 202.45 Each (ex VAT)
AED 212.57
AED 212.57 Each (inc. VAT)
1
AED 202.45
AED 202.45 Each (ex VAT)
AED 212.57
AED 212.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoWrench Type
Adjustable Spanner
Jaw Capacity
32mm
Overall Length
209 mm
Handle Type
Metal
Finish
Phosphate
Material
Alloy Steel
Number of Pieces
1
Country of Origin
Spain
Product details
Bahco Adjustable Wrench (80 Series)
The Bahco adjustable wrench is tool used by many professionals and is made from high performance alloy steel with a phosphated finish. It has a 32mm jaw capacity and alligator jaws at one end.
Features and Benefits
High performance alloy steel
Head angle 15°
Left and right going screw
Phosphated
Precision-hardened
Anti-corrosion treated
Standards
IS O 6787, DIN 3117, BS 6333, ASME B107.8M – 1996