Technical Document
Specifications
Brand
BahcoBlade Use
Deburring
Blade Material
Carbon Steel
Material Deburred
Aluminium, Copper
Model
317-40
Overall Length
50 mm
Country of Origin
Taiwan, Province Of China
Product details
AED 100.22
AED 100.22 Each (ex VAT)
AED 105.23
AED 105.23 Each (inc. VAT)
1
AED 100.22
AED 100.22 Each (ex VAT)
AED 105.23
AED 105.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Use
Deburring
Blade Material
Carbon Steel
Material Deburred
Aluminium, Copper
Model
317-40
Overall Length
50 mm
Country of Origin
Taiwan, Province Of China
Product details