Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 310 mm Bi-metal Reciprocating Saw Blade, 18 TPI

RS Stock No.: 206-2038Brand: BahcoManufacturers Part No.: 321-18-SB
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Bahco

Blade Length

310 mm

Saw Blade Type

Reciprocating Saw Blade

Materials Cut

Multiple Materials

Number of Teeth per Inch

18

Material

Bi-metal

Country of Origin

Sweden

Product details

Bahco Compass Saw

A general purpose, easy to handle saw, for use on a wide range of materials
The compass saw is ideal for use in awkward to reach areas, or where access is limited
Blades are interchangeable and can be positioned at 8 different angles
Supplied complete with one 24 TPI bi-metal blade
Blade length 310 mm
Spare blades are available separately
7 TPI for ferrous/non-ferrous metals, plastics, fibres and wood
18 TPI for thicker metal cutting and 24 TPI for thinner metals, both these blades are bi-metal

You may be interested in
Stock information temporarily unavailable.

AED 99.05

AED 99.05 Each (ex VAT)

AED 104.00

AED 104.00 Each (inc. VAT)

Bahco 310 mm Bi-metal Reciprocating Saw Blade, 18 TPI

AED 99.05

AED 99.05 Each (ex VAT)

AED 104.00

AED 104.00 Each (inc. VAT)

Bahco 310 mm Bi-metal Reciprocating Saw Blade, 18 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Blade Length

310 mm

Saw Blade Type

Reciprocating Saw Blade

Materials Cut

Multiple Materials

Number of Teeth per Inch

18

Material

Bi-metal

Country of Origin

Sweden

Product details

Bahco Compass Saw

A general purpose, easy to handle saw, for use on a wide range of materials
The compass saw is ideal for use in awkward to reach areas, or where access is limited
Blades are interchangeable and can be positioned at 8 different angles
Supplied complete with one 24 TPI bi-metal blade
Blade length 310 mm
Spare blades are available separately
7 TPI for ferrous/non-ferrous metals, plastics, fibres and wood
18 TPI for thicker metal cutting and 24 TPI for thinner metals, both these blades are bi-metal

You may be interested in