Bahco Pipe Wrench, 910 Overall

RS Stock No.: 717-9223Brand: BahcoManufacturers Part No.: 380-36IMPA: 616546
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Bahco

Plier Type

Pipe Wrench

Overall Length

910

Material

Aluminium Alloy

Product details

Bahco Aluminium Pipe Wrench (380)

Lightweight Aluminium pipe wrench for industrial use

Features and Benefits
Self-clamping one-hand use multi-purpose pipe wrench
One handed operation
High strength Aluminium alloy construction
Forged Steel jaws, burnished & anti-corrosion treated
Lightweight

Standards

U.S Standard GGG-W-651, Type I Class B
UNE 16 554

You may be interested in
Bahco Pipe Wrench, 1210 mm Overall
AED 2,669.54Each (ex VAT)

AED 1,610.02

AED 1,610.02 Each (ex VAT)

AED 1,690.52

AED 1,690.52 Each (inc. VAT)

Bahco Pipe Wrench, 910 Overall

AED 1,610.02

AED 1,610.02 Each (ex VAT)

AED 1,690.52

AED 1,690.52 Each (inc. VAT)

Bahco Pipe Wrench, 910 Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bahco Pipe Wrench, 1210 mm Overall
AED 2,669.54Each (ex VAT)

Technical Document

Specifications

Brand

Bahco

Plier Type

Pipe Wrench

Overall Length

910

Material

Aluminium Alloy

Product details

Bahco Aluminium Pipe Wrench (380)

Lightweight Aluminium pipe wrench for industrial use

Features and Benefits
Self-clamping one-hand use multi-purpose pipe wrench
One handed operation
High strength Aluminium alloy construction
Forged Steel jaws, burnished & anti-corrosion treated
Lightweight

Standards

U.S Standard GGG-W-651, Type I Class B
UNE 16 554

You may be interested in
Bahco Pipe Wrench, 1210 mm Overall
AED 2,669.54Each (ex VAT)