Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 5/8 → 2 5/8 in 13 piece Hole Saw Set

RS Stock No.: 305-4612Brand: BahcoManufacturers Part No.: 3834-SET-94
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Brand

Bahco

Number of Pieces

13

Country of Origin

Spain

Product details

VIP holesaw set

Most popular holesaw sizes for industry, plumbing and electrical installations
VARI - PITCH (combined or variable toothing) for smooth, low-vibration cutting
Positive rake angle (6 °)
for a 20 % faster working rate
Adapter shaft for holesaws 14 → 30 mm
Adapter shaft for holesaws 32 → 152 mm
Allen key
Cleaning brush
The set comprises: size (mm) Ø: 16, 19, 22, 25, 30, 35, 41, 51, 67

You may be interested in
Starrett HSS 16 → 76mm Hole Saw Set
AED 1,105.31Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bahco 5/8 → 2 5/8 in 13 piece Hole Saw Set

P.O.A.

Bahco 5/8 → 2 5/8 in 13 piece Hole Saw Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Starrett HSS 16 → 76mm Hole Saw Set
AED 1,105.31Each (ex VAT)

Technical Document

Specifications

Brand

Bahco

Number of Pieces

13

Country of Origin

Spain

Product details

VIP holesaw set

Most popular holesaw sizes for industry, plumbing and electrical installations
VARI - PITCH (combined or variable toothing) for smooth, low-vibration cutting
Positive rake angle (6 °)
for a 20 % faster working rate
Adapter shaft for holesaws 14 → 30 mm
Adapter shaft for holesaws 32 → 152 mm
Allen key
Cleaning brush
The set comprises: size (mm) Ø: 16, 19, 22, 25, 30, 35, 41, 51, 67

You may be interested in
Starrett HSS 16 → 76mm Hole Saw Set
AED 1,105.31Each (ex VAT)