Technical Document
Specifications
Brand
BahcoBlade Length
190 mm
Number of Teeth per Inch
7
Series
396
Saw Type
Pruning Saw
Blade Material
Metal
Country of Origin
Sweden
Stock information temporarily unavailable.
AED 254.20
AED 254.20 1 Box of 4 (ex VAT)
AED 266.91
AED 266.91 1 Box of 4 (inc. VAT)
Bahco 190 mm Pruning Saw, 7 TPI
1
AED 254.20
AED 254.20 1 Box of 4 (ex VAT)
AED 266.91
AED 266.91 1 Box of 4 (inc. VAT)
Bahco 190 mm Pruning Saw, 7 TPI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Length
190 mm
Number of Teeth per Inch
7
Series
396
Saw Type
Pruning Saw
Blade Material
Metal
Country of Origin
Sweden