Technical Document
Specifications
Brand
BahcoBlade Length
14 in
Number of Teeth per Inch
6
Series
4211
Saw Type
Pruning Saw
Blade Material
Metal
Country of Origin
Sweden
Stock information temporarily unavailable.
AED 230.74
AED 230.74 1 Box of 1 (ex VAT)
AED 242.28
AED 242.28 1 Box of 1 (inc. VAT)
Bahco 14 in Pruning Saw, 6 TPI
1
AED 230.74
AED 230.74 1 Box of 1 (ex VAT)
AED 242.28
AED 242.28 1 Box of 1 (inc. VAT)
Bahco 14 in Pruning Saw, 6 TPI
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Length
14 in
Number of Teeth per Inch
6
Series
4211
Saw Type
Pruning Saw
Blade Material
Metal
Country of Origin
Sweden