Bahco 6 Piece Chisel Set, 235mm Length, 6 mm, 10 mm, 12 mm, 18 mm, 25 mm, 32 mm Blade Width

RS Stock No.: 164-014Brand: BahcoManufacturers Part No.: 434-S6-EUR
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Bahco

Blade Width

6 mm, 10 mm, 12 mm, 18 mm, 25 mm, 32 mm

Number of Pieces

6

Length

235mm

Country of Origin

Spain

AED 813.54

AED 813.54 Each (ex VAT)

AED 854.22

AED 854.22 Each (inc. VAT)

Bahco 6 Piece Chisel Set, 235mm Length, 6 mm, 10 mm, 12 mm, 18 mm, 25 mm, 32 mm Blade Width

AED 813.54

AED 813.54 Each (ex VAT)

AED 854.22

AED 854.22 Each (inc. VAT)

Bahco 6 Piece Chisel Set, 235mm Length, 6 mm, 10 mm, 12 mm, 18 mm, 25 mm, 32 mm Blade Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Blade Width

6 mm, 10 mm, 12 mm, 18 mm, 25 mm, 32 mm

Number of Pieces

6

Length

235mm

Country of Origin

Spain