Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 240 mm Reciprocating Saw Blade, 15 TPI

RS Stock No.: 324-633Brand: BahcoManufacturers Part No.: 4724-JT
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Bahco

Blade Length

240 mm

Saw Blade Type

Reciprocating Saw Blade

Number of Teeth per Inch

15

Country of Origin

Sweden

Stock information temporarily unavailable.

AED 160.49

AED 160.49 Each (ex VAT)

AED 168.51

AED 168.51 Each (inc. VAT)

Bahco 240 mm Reciprocating Saw Blade, 15 TPI

AED 160.49

AED 160.49 Each (ex VAT)

AED 168.51

AED 168.51 Each (inc. VAT)

Bahco 240 mm Reciprocating Saw Blade, 15 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Blade Length

240 mm

Saw Blade Type

Reciprocating Saw Blade

Number of Teeth per Inch

15

Country of Origin

Sweden