Bahco 12 Piece Chisel Set Tool Kit with Pouch, VDE Approved

RS Stock No.: 254-204Brand: BahcoManufacturers Part No.: 4750-ETK
brand-logo
View all in Tool Kits

Technical Document

Specifications

Brand

Bahco

Set Type

Chisel Set

Set Contents

(12) Chisel, Polyester Pouch

Number of Pieces

12

Storage Type

Pouch

VDE/1000V Approved

Yes

Product details

Bahco Electricians Pouch & Tools

Bahco 4750-ETK Electricians Pouch & Tools are designed, manufactured and tailored to the most demanding professionals, focussing our design highly on innovation, performance and ergonomics.

Features and Benefits

Fully insulated Ergo Screwdrivers up to 1000 V
Easy tool to use, organise, portable, thick
Hydropower electricians purpose
Quick-release webbing tool belt
Wear waterproof
Multi-pocket design

Kit Contents

Ergo Insulated Screwdrivers (1000 V)

Slotted - 0.5 x 3 x 100 mm (BE-8220S)
Slotted - 0.6 x 3.5 x 100 mm (BE-8230S)
Slotted - 0.8 x 4 x 100 mm (BE-8040S)
Phillips - PH1 x 80 mm (BE-8610S)
Phillips - PH2 x 100 mm (BE-8620S)
Pozidriv - PZ1 x 75 mm (BE-8810S)
Pozidriv - PZ2 x 100 mm (BE8220S)

Additional Extras

180 mm Side Cutting Pliers (2101G-180)
240 mm Wire Stripping Pliers (2233 D-240)
6"" Junior Hacksaw (239)

You may be interested in
Stock information temporarily unavailable.

AED 2,022.51

AED 2,022.51 Each (ex VAT)

AED 2,123.64

AED 2,123.64 Each (inc. VAT)

Bahco 12 Piece Chisel Set Tool Kit with Pouch, VDE Approved

AED 2,022.51

AED 2,022.51 Each (ex VAT)

AED 2,123.64

AED 2,123.64 Each (inc. VAT)

Bahco 12 Piece Chisel Set Tool Kit with Pouch, VDE Approved
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Set Type

Chisel Set

Set Contents

(12) Chisel, Polyester Pouch

Number of Pieces

12

Storage Type

Pouch

VDE/1000V Approved

Yes

Product details

Bahco Electricians Pouch & Tools

Bahco 4750-ETK Electricians Pouch & Tools are designed, manufactured and tailored to the most demanding professionals, focussing our design highly on innovation, performance and ergonomics.

Features and Benefits

Fully insulated Ergo Screwdrivers up to 1000 V
Easy tool to use, organise, portable, thick
Hydropower electricians purpose
Quick-release webbing tool belt
Wear waterproof
Multi-pocket design

Kit Contents

Ergo Insulated Screwdrivers (1000 V)

Slotted - 0.5 x 3 x 100 mm (BE-8220S)
Slotted - 0.6 x 3.5 x 100 mm (BE-8230S)
Slotted - 0.8 x 4 x 100 mm (BE-8040S)
Phillips - PH1 x 80 mm (BE-8610S)
Phillips - PH2 x 100 mm (BE-8620S)
Pozidriv - PZ1 x 75 mm (BE-8810S)
Pozidriv - PZ2 x 100 mm (BE8220S)

Additional Extras

180 mm Side Cutting Pliers (2101G-180)
240 mm Wire Stripping Pliers (2233 D-240)
6"" Junior Hacksaw (239)

You may be interested in