Technical Document
Specifications
Brand
BahcoPlier Type
Long Nose Pliers
Overall Length
130 mm
Tip Style
Bent
Material
Steel
Jaw Length
23mm
Jaw Depth
7mm
Country of Origin
France
Product details
Bahco Compact Pliers
Ergonomic, electronic pliers manufactured to the highest standards from high performance alloy steel.
All tools are drop forged with precision lap joints incorporating return springs
Ergonomically designed handles feature an integrally moulded thermoplastic elastomer inserts to reduce hand slippage
ISO 5745
AED 313.58
AED 313.58 Each (ex VAT)
AED 329.26
AED 329.26 Each (inc. VAT)
1
AED 313.58
AED 313.58 Each (ex VAT)
AED 329.26
AED 329.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoPlier Type
Long Nose Pliers
Overall Length
130 mm
Tip Style
Bent
Material
Steel
Jaw Length
23mm
Jaw Depth
7mm
Country of Origin
France
Product details
Bahco Compact Pliers
Ergonomic, electronic pliers manufactured to the highest standards from high performance alloy steel.
All tools are drop forged with precision lap joints incorporating return springs
Ergonomically designed handles feature an integrally moulded thermoplastic elastomer inserts to reduce hand slippage
ISO 5745