Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Bahco 160 mm End Nippers

RS Stock No.: 327-0763Brand: BahcoManufacturers Part No.: 527D-160IMPA: 616236
brand-logo
View all in Pincers

Technical Document

Specifications

Brand

Bahco

Overall Length

160 mm

Country of Origin

France

Product details

Bahco Wire Cutter

Bahco Wire Cutters are the tools designed for professionals. Made from anti-corrosion treated chrome-vanadium steel to ensure the long life and safe service. PVC coated handles provide a safe and comfortable operation.

Features & Benefits
• Black finish, anti-corrosion- treated high performance alloy steel
• Orange PVC coated handles
• ISO 5748
• DIN4748

You may be interested in
Bahco 200 mm End Nippers
AED 292.49Each (ex VAT)
Stock information temporarily unavailable.

AED 229.28

AED 229.28 Each (ex VAT)

AED 240.74

AED 240.74 Each (inc. VAT)

Bahco 160 mm End Nippers

AED 229.28

AED 229.28 Each (ex VAT)

AED 240.74

AED 240.74 Each (inc. VAT)

Bahco 160 mm End Nippers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 200 mm End Nippers
AED 292.49Each (ex VAT)

Technical Document

Specifications

Brand

Bahco

Overall Length

160 mm

Country of Origin

France

Product details

Bahco Wire Cutter

Bahco Wire Cutters are the tools designed for professionals. Made from anti-corrosion treated chrome-vanadium steel to ensure the long life and safe service. PVC coated handles provide a safe and comfortable operation.

Features & Benefits
• Black finish, anti-corrosion- treated high performance alloy steel
• Orange PVC coated handles
• ISO 5748
• DIN4748

You may be interested in
Bahco 200 mm End Nippers
AED 292.49Each (ex VAT)