Technical Document
Specifications
Brand
BahcoSocket Size
8mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Finish
Polished
Overall Length
24.7 mm
Material
Alloy Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Product details
1/4 in Drive, Metric and Imperial Sockets
Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.
Features & Benefits
Standard length sockets, 1/4 in square drive
Dynamic-Drive-Profile construction
Hex profile
Not suitable for machine operation
High performance alloy steel, Chromo-extra
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
AED 31.97
AED 31.97 Each (ex VAT)
AED 33.57
AED 33.57 Each (inc. VAT)
1
AED 31.97
AED 31.97 Each (ex VAT)
AED 33.57
AED 33.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoSocket Size
8mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Finish
Polished
Overall Length
24.7 mm
Material
Alloy Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Product details
1/4 in Drive, Metric and Imperial Sockets
Bahco 1/4 in drive, Metric and Imperial Sockets are the tools manufactured with a quality in mind. Made from high-performance alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.
Features & Benefits
Standard length sockets, 1/4 in square drive
Dynamic-Drive-Profile construction
Hex profile
Not suitable for machine operation
High performance alloy steel, Chromo-extra
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120