Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 7224 Water Pump Pliers, 250 mm Overall, 40mm Jaw

RS Stock No.: 519-844Brand: BahcoManufacturers Part No.: 7224
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Bahco

Plier Type

Water Pump Pliers

Overall Length

250 mm

Material

Steel

Jaw Length

40mm

Jaw Opening

63mm

Model Number

7224

Country of Origin

France

Product details

8 Position Silp Joint Pliers

Easy handling slip joint plier with good accessibility due to the slim jaw construction.

8 positions settings with a lateral button
Flat and pipe grip with auto-tightening jaw
Black oxidized anti-corrosion treated
High performance alloyed steel with induction heat treated jaws
Two components handle for maximum grip comfort

Standards

ISO 8976, DIN 8976

You may be interested in
Stock information temporarily unavailable.

AED 234.95

AED 234.95 Each (ex VAT)

AED 246.70

AED 246.70 Each (inc. VAT)

Bahco 7224 Water Pump Pliers, 250 mm Overall, 40mm Jaw

AED 234.95

AED 234.95 Each (ex VAT)

AED 246.70

AED 246.70 Each (inc. VAT)

Bahco 7224 Water Pump Pliers, 250 mm Overall, 40mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Plier Type

Water Pump Pliers

Overall Length

250 mm

Material

Steel

Jaw Length

40mm

Jaw Opening

63mm

Model Number

7224

Country of Origin

France

Product details

8 Position Silp Joint Pliers

Easy handling slip joint plier with good accessibility due to the slim jaw construction.

8 positions settings with a lateral button
Flat and pipe grip with auto-tightening jaw
Black oxidized anti-corrosion treated
High performance alloyed steel with induction heat treated jaws
Two components handle for maximum grip comfort

Standards

ISO 8976, DIN 8976

You may be interested in