Technical Document
Specifications
Brand
BahcoTorque Wrench Type
Click Torque Wrench
Torque Range
500 → 2500Nm
Drive Shape
Square
Drive Size
1 in
Overall Length
2756 mm
Accuracy
4 (Tightening) %, 6 (Reverse) %
Finish
Chrome
Country of Origin
United States
Product details
Bahco Clicker Torque Wrench
Bahco Torque Wrenches are tools designed for the most demanding professionals. Manufactured with the highest-quality materials to provide long life and safe service. Easy to read, dual scale (metric and imperials) ensures comfortable and easy operation.
Features & Benefits:
Mechanical torque wrench
Reversible
Accuracy ±4% (tightening), ±6% (reverse)
Fixed ratchet head
32 teeth/11.25° action
Dual scale, metric and imperial
Chrome plated finish
ISO 6789
Torque Tools
AED 35,071.71
AED 35,071.71 Each (ex VAT)
AED 36,825.30
AED 36,825.30 Each (inc. VAT)
1
AED 35,071.71
AED 35,071.71 Each (ex VAT)
AED 36,825.30
AED 36,825.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoTorque Wrench Type
Click Torque Wrench
Torque Range
500 → 2500Nm
Drive Shape
Square
Drive Size
1 in
Overall Length
2756 mm
Accuracy
4 (Tightening) %, 6 (Reverse) %
Finish
Chrome
Country of Origin
United States
Product details
Bahco Clicker Torque Wrench
Bahco Torque Wrenches are tools designed for the most demanding professionals. Manufactured with the highest-quality materials to provide long life and safe service. Easy to read, dual scale (metric and imperials) ensures comfortable and easy operation.
Features & Benefits:
Mechanical torque wrench
Reversible
Accuracy ±4% (tightening), ±6% (reverse)
Fixed ratchet head
32 teeth/11.25° action
Dual scale, metric and imperial
Chrome plated finish
ISO 6789