Technical Document
Specifications
Brand
BahcoTorque Wrench Type
Click Torque Wrench
Torque Range
100 → 500Nm
Drive Shape
Square
Drive Size
3/4 in
Overall Length
870 mm
Accuracy
4 (Tightening) %, 6 (Reverse) %
Calibrated
RSCAL
Finish
Chrome
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Bahco Click Torque Wrench, 100 → 500Nm, 3/4 in Drive, Square Drive - RS Calibrated
Calibration type
RS Calibration
1
P.O.A.
Bahco Click Torque Wrench, 100 → 500Nm, 3/4 in Drive, Square Drive - RS Calibrated
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoTorque Wrench Type
Click Torque Wrench
Torque Range
100 → 500Nm
Drive Shape
Square
Drive Size
3/4 in
Overall Length
870 mm
Accuracy
4 (Tightening) %, 6 (Reverse) %
Calibrated
RSCAL
Finish
Chrome
Country of Origin
United States