Bahco 3/8 in Square Ratchet with Ratchet Handle, 202 mm Overall

RS Stock No.: 509-4599Brand: BahcoManufacturers Part No.: 7750RN
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

202 mm

Material

Chrome Vanadium Steel

Finish

Nickel Chrome Plated

Product details

Bahco 3/8 in. 60 teeth, 6° action Ratchet Handle

Professional Reversible Ratchet which allows operation in confined spaces.

Features and Benefits
3/8" ratchet, reversible
72 teeth/5° action angle
High performance alloy steel
Indicating arrow for turning direction. Patented
Palm feature

Standards

ISO 3315/1174-2
DIN 3122/3120; UNE 16512

AED 422.62

AED 422.62 Each (ex VAT)

AED 443.75

AED 443.75 Each (inc. VAT)

Bahco 3/8 in Square Ratchet with Ratchet Handle, 202 mm Overall

AED 422.62

AED 422.62 Each (ex VAT)

AED 443.75

AED 443.75 Each (inc. VAT)

Bahco 3/8 in Square Ratchet with Ratchet Handle, 202 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

202 mm

Material

Chrome Vanadium Steel

Finish

Nickel Chrome Plated

Product details

Bahco 3/8 in. 60 teeth, 6° action Ratchet Handle

Professional Reversible Ratchet which allows operation in confined spaces.

Features and Benefits
3/8" ratchet, reversible
72 teeth/5° action angle
High performance alloy steel
Indicating arrow for turning direction. Patented
Palm feature

Standards

ISO 3315/1174-2
DIN 3122/3120; UNE 16512