Technical Document
Specifications
Brand
BahcoDrive Size
3/8 in
Type
Extension
Drive Type
Square
Overall Length
75 mm
Sub Type
Extension Bar
Model
7760
Finish
Chrome
Material
Alloy Steel
Country of Origin
Taiwan, Province Of China
Product details
3/8" Drive Extension Bars
High performance alloy steel extension bars
Polished nickel and chrome plated finish
Standards
ISO 3316/1174
DIN 3122/3123/3120; UNE 16511
AED 81.90
AED 81.90 Each (ex VAT)
AED 86.00
AED 86.00 Each (inc. VAT)
1
AED 81.90
AED 81.90 Each (ex VAT)
AED 86.00
AED 86.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoDrive Size
3/8 in
Type
Extension
Drive Type
Square
Overall Length
75 mm
Sub Type
Extension Bar
Model
7760
Finish
Chrome
Material
Alloy Steel
Country of Origin
Taiwan, Province Of China
Product details
3/8" Drive Extension Bars
High performance alloy steel extension bars
Polished nickel and chrome plated finish
Standards
ISO 3316/1174
DIN 3122/3123/3120; UNE 16511