Technical Document
Specifications
Brand
BahcoDrive Size
3/8 in
Type
Adapter
Drive Type
Square
Overall Length
24.7 mm
Finish
Polished
Material
Alloy Steel
Distrelec Product Id
30409319
Country of Origin
Argentina
Product details
AED 67.36
AED 67.36 Each (ex VAT)
AED 70.73
AED 70.73 Each (inc. VAT)
1
AED 67.36
AED 67.36 Each (ex VAT)
AED 70.73
AED 70.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoDrive Size
3/8 in
Type
Adapter
Drive Type
Square
Overall Length
24.7 mm
Finish
Polished
Material
Alloy Steel
Distrelec Product Id
30409319
Country of Origin
Argentina
Product details