Technical Document
Specifications
Brand
BahcoDrive Size
3/8 in
Type
Joint
Drive Type
Square
Overall Length
51.5 mm
Sub Type
Universal Joint
Finish
Polished
Material
Alloy Steel
Country of Origin
Argentina
Product details
3/8" Drive Universal Joint
High performance alloy steel universal joint
Polished nickel and chrome plated finish
Standards
ISO 3316/1174
DIN 3122/3123/3120; UNE 16511
AED 193.15
AED 193.15 Each (ex VAT)
AED 202.81
AED 202.81 Each (inc. VAT)
1
AED 193.15
AED 193.15 Each (ex VAT)
AED 202.81
AED 202.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoDrive Size
3/8 in
Type
Joint
Drive Type
Square
Overall Length
51.5 mm
Sub Type
Universal Joint
Finish
Polished
Material
Alloy Steel
Country of Origin
Argentina
Product details
3/8" Drive Universal Joint
High performance alloy steel universal joint
Polished nickel and chrome plated finish
Standards
ISO 3316/1174
DIN 3122/3123/3120; UNE 16511