Technical Document
Specifications
Brand
BahcoSocket Size
19mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Polished
Overall Length
38 mm
Material
Alloy Steel
Drive Type
Square
Country of Origin
Argentina
Product details
Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets
Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.
Features & Benefits
Standard length sockets, 1/2 square drive
Hex profile, metric & imperial sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
AED 48.40
AED 48.40 Each (ex VAT)
AED 50.82
AED 50.82 Each (inc. VAT)
1
AED 48.40
AED 48.40 Each (ex VAT)
AED 50.82
AED 50.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BahcoSocket Size
19mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Polished
Overall Length
38 mm
Material
Alloy Steel
Drive Type
Square
Country of Origin
Argentina
Product details
Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets
Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.
Features & Benefits
Standard length sockets, 1/2 square drive
Hex profile, metric & imperial sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120