Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 1/2 in Drive 30mm Bi-Hexagon, 47 mm Overall Length

RS Stock No.: 519-743Brand: BahcoManufacturers Part No.: 7800DM-30
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Bahco

Socket Size

30mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Finish

Polished

Overall Length

47 mm

Material

Alloy Steel

Drive Type

Square

Stock information temporarily unavailable.

P.O.A.

Bahco 1/2 in Drive 30mm Bi-Hexagon, 47 mm Overall Length

P.O.A.

Bahco 1/2 in Drive 30mm Bi-Hexagon, 47 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Size

30mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Finish

Polished

Overall Length

47 mm

Material

Alloy Steel

Drive Type

Square