Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 77 mm blade 14mm blade tip Screwdriver with Neon Indicator

RS Stock No.: 282-4129Brand: BahcoManufacturers Part No.: 8045VDE
brand-logo
View all in Mains Test Screwdrivers

Technical Document

Specifications

Brand

Bahco

Blade Length

77 mm

Blade Tip Size

14mm

Overall Length

169 mm

Indicator Type

Neon

Country of Origin

Germany

Stock information temporarily unavailable.

AED 111.72

AED 111.72 Each (ex VAT)

AED 117.31

AED 117.31 Each (inc. VAT)

Bahco 77 mm blade 14mm blade tip Screwdriver with Neon Indicator

AED 111.72

AED 111.72 Each (ex VAT)

AED 117.31

AED 117.31 Each (inc. VAT)

Bahco 77 mm blade 14mm blade tip Screwdriver with Neon Indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Blade Length

77 mm

Blade Tip Size

14mm

Overall Length

169 mm

Indicator Type

Neon

Country of Origin

Germany