Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco Adjustable Spanner, 155 mm Overall, 20mm Jaw Capacity, Metal Handle

RS Stock No.: 254-260Brand: BahcoManufacturers Part No.: 8070 CDistrelec Article No.: 18053732
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

20mm

Overall Length

155 mm

Handle Type

Metal

Finish

Chrome

Material

Alloy Steel

Distrelec Product Id

18053732

Country of Origin

Sweden

Product details

Ergo 80 Series

80-series, Chrome plated adjustable wrench.

Features and Benefits
High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left turning screw
Chrome plated. Precision-hardened and anti-corrosion treated
IP: Industrial pack

Standards

Standards: ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333

Stock information temporarily unavailable.

AED 166.95

AED 166.95 Each (ex VAT)

AED 175.30

AED 175.30 Each (inc. VAT)

Bahco Adjustable Spanner, 155 mm Overall, 20mm Jaw Capacity, Metal Handle

AED 166.95

AED 166.95 Each (ex VAT)

AED 175.30

AED 175.30 Each (inc. VAT)

Bahco Adjustable Spanner, 155 mm Overall, 20mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

20mm

Overall Length

155 mm

Handle Type

Metal

Finish

Chrome

Material

Alloy Steel

Distrelec Product Id

18053732

Country of Origin

Sweden

Product details

Ergo 80 Series

80-series, Chrome plated adjustable wrench.

Features and Benefits
High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left turning screw
Chrome plated. Precision-hardened and anti-corrosion treated
IP: Industrial pack

Standards

Standards: ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333